Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774160960R
Order Code3757979
Product RangeWA-SMST
Technical Datasheet
137 In Stock
180 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.400 |
25+ | €1.260 |
50+ | €1.120 |
Price for:Each
Minimum: 1
Multiple: 1
€1.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774160960R
Order Code3757979
Product RangeWA-SMST
Technical Datasheet
Spacer MaterialSteel
Overall Length17.4mm
Outer Diameter6mm
Inner Diameter3.3mm
Spacer TypeSwage Round
Product RangeWA-SMST
SVHCLead (21-Jan-2025)
Technical Specifications
Spacer Material
Steel
Outer Diameter
6mm
Spacer Type
Swage Round
SVHC
Lead (21-Jan-2025)
Overall Length
17.4mm
Inner Diameter
3.3mm
Product Range
WA-SMST
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004667