Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971350511
Order Code2884458
Product RangeWA-SSTIE
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971350511
Order Code2884458
Product RangeWA-SSTIE
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length35mm
Product RangeWA-SSTIE
Overall Length45mm
External Width10mm
SVHCLead (25-Jun-2020)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
35mm
Overall Length
45mm
SVHC
Lead (25-Jun-2020)
Thread Size - Metric
M5
Standoff Type
Hex Male-Female
Product Range
WA-SSTIE
External Width
10mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022605