Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970150244
Order Code3757947
Product RangeWA-SBRII
Technical Datasheet
590 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €0.916 | 
| 50+ | €0.786 | 
| 100+ | €0.724 | 
Price for:Each
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970150244
Order Code3757947
Product RangeWA-SBRII
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length15mm
Overall Length15mm
External Width4mm
Product RangeWA-SBRII
SVHCLead (21-Jan-2025)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
15mm
External Width
4mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M2
Standoff Type
Hex Female-Female
Overall Length
15mm
Product Range
WA-SBRII
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001385