Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963010042
Order Code2987761
Product RangeWA-SBRRO
Technical Datasheet
No Longer Stocked
Technical Specifications
Spacer Material
Brass
Outer Diameter
6mm
Spacer Type
Round
SVHC
Lead (21-Jan-2025)
Overall Length
1mm
Inner Diameter
3.2mm
Product Range
WA-SBRRO
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74152900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000162