Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860080375019
Order Code2533667
Product RangeWCAP-ATLI Series
Technical Datasheet
341 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.702 |
10+ | €0.681 |
50+ | €0.580 |
100+ | €0.504 |
200+ | €0.429 |
500+ | €0.353 |
Price for:Each
Minimum: 1
Multiple: 1
€0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860080375019
Order Code2533667
Product RangeWCAP-ATLI Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeWCAP-ATLI Series
ESR-
Ripple Current1.84A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
WCAP-ATLI Series
Ripple Current
1.84A
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00232
Product traceability