Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No829993STICK
Order Code3364874
Product RangeUSB 3.0 EMV Stick
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.490 |
| 2+ | €21.730 |
| 3+ | €19.750 |
| 5+ | €19.120 |
| 10+ | €18.490 |
| 20+ | €17.380 |
| 50+ | €16.890 |
| 100+ | €16.400 |
Price for:Each
Minimum: 1
Multiple: 1
€23.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No829993STICK
Order Code3364874
Product RangeUSB 3.0 EMV Stick
Technical Datasheet
Silicon ManufacturerWurth Elektronik
Silicon Core Number82401646
Kit Application TypeProtection & Control
Application Sub TypeUSB Protection
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsWE-TVS 82401646
Product RangeUSB 3.0 EMV Stick
SVHCTo Be Advised
Product Overview
- USB 3.0 EMC stick development board with integrated ESD protection and EMI filter
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Kit Application Type
Protection & Control
Core Architecture
-
Silicon Family Name
-
Product Range
USB 3.0 EMV Stick
Silicon Core Number
82401646
Application Sub Type
USB Protection
Core Sub-Architecture
-
Kit Contents
WE-TVS 82401646
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0135
Product traceability