Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824043810
Order Code4066204
Product RangeWE-TVS-Standard Series
Technical Datasheet
792 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.985 |
10+ | €0.902 |
100+ | €0.801 |
500+ | €0.660 |
1000+ | €0.576 |
5000+ | €0.561 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824043810
Order Code4066204
Product RangeWE-TVS-Standard Series
Technical Datasheet
Product RangeWE-TVS-Standard Series
TVS PolarityUnidirectional
Reverse Standoff Voltage10V
Clamping Voltage Max23V
Diode Case StyleDFN2020
No. of Pins2Pins
Minimum Breakdown Voltage11.2V
Maximum Breakdown Voltage14.2V
Peak Pulse Power Dissipation-
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
WE-TVS-Standard Series
Reverse Standoff Voltage
10V
Diode Case Style
DFN2020
Minimum Breakdown Voltage
11.2V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
23V
No. of Pins
2Pins
Maximum Breakdown Voltage
14.2V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability