Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82402304
Order Code1825865
Product RangeWE-TVS
Technical Datasheet
5,354 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.717 |
10+ | €0.686 |
100+ | €0.662 |
500+ | €0.587 |
1000+ | €0.523 |
5000+ | €0.458 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82402304
Order Code1825865
Product RangeWE-TVS
Technical Datasheet
Product RangeWE-TVS
TVS Polarity-
Reverse Standoff Voltage5V
Clamping Voltage Max6.8V
Diode Case StyleSOT-23
No. of Pins6Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation-
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
Product Overview
The 82402304 is a high-performance TVS Diode Array includes surge rated diodes to protect data lines. It provides ESD protection for each line to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact), IEC 61000-4-4 (EFT) 35A (5/50ns) and IEC 61000-4-5 (Lightning) 6A (8/20μs).
- ESD protection for 4 lines - Unidirectional
- Very low clamping voltage
- High ESD withstand voltage
- -55 to 85°C Operating temperature range
Applications
Power Management, Consumer Electronics, Audio, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-TVS
Reverse Standoff Voltage
5V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
-
Clamping Voltage Max
6.8V
No. of Pins
6Pins
Maximum Breakdown Voltage
6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability