Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824014885
Order Code3807476
Product RangeWE-TVS-Super Speed Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €1.230 |
50+ | €1.120 |
100+ | €1.010 |
500+ | €0.882 |
1500+ | €0.789 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824014885
Order Code3807476
Product RangeWE-TVS-Super Speed Series
Technical Datasheet
Product RangeWE-TVS-Super Speed Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max10.5V
Diode Case StyleDFN3810
No. of Pins9Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage9V
Peak Pulse Power Dissipation-
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
WE-TVS-Super Speed Series
Reverse Standoff Voltage
5V
Diode Case Style
DFN3810
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
10.5V
No. of Pins
9Pins
Maximum Breakdown Voltage
9V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098
Product traceability