Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824014883
Order Code4320383
Product RangeWE-TVS-Super Speed Series
Technical Datasheet
3,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.585 |
9000+ | €0.573 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,755.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824014883
Order Code4320383
Product RangeWE-TVS-Super Speed Series
Technical Datasheet
Product RangeWE-TVS-Super Speed Series
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max9V
Diode Case StyleDFN3810
No. of Pins9Pins
Minimum Breakdown Voltage4.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
WE-TVS-Super Speed Series
Reverse Standoff Voltage
3.3V
Diode Case Style
DFN3810
Minimum Breakdown Voltage
4.5V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
9V
No. of Pins
9Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098
Product traceability