Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No79548211
Order Code3757746
Product RangeWA-BCPH Series
Technical Datasheet
80 In Stock
490 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.470 |
| 10+ | €2.160 |
| 25+ | €2.110 |
| 50+ | €2.060 |
| 100+ | €1.440 |
Price for:Each
Minimum: 1
Multiple: 1
€2.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No79548211
Order Code3757746
Product RangeWA-BCPH Series
Technical Datasheet
Battery Sizes Accepted2032
No. of Batteries1
Battery Holder MountThrough Hole
Product RangeWA-BCPH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WA-BCPH battery holder for 2032 type batteries
- Through hole mounting
- PA66 black colour base
- Operating temperature range from -30°C to + 85°C
Technical Specifications
Battery Sizes Accepted
2032
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
WA-BCPH Series
Technical Docs (1)
Alternatives for 79548211
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016