Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439369082
Order Code3953375
Product RangeWE-XHMA Series
Technical Datasheet
235 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.830 |
10+ | €3.530 |
25+ | €3.520 |
50+ | €3.260 |
100+ | €3.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439369082
Order Code3953375
Product RangeWE-XHMA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)9.8A
Inductor ConstructionShielded
Saturation Current (Isat)20.45A
Product RangeWE-XHMA Series
Inductor Case / Package-
Power Inductor Case11.6mm x 10.5mm x 7.9mm
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length11.6mm
Product Width10.5mm
Product Height7.9mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
Power Inductor Case
11.6mm x 10.5mm x 7.9mm
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
9.8A
Saturation Current (Isat)
20.45A
Inductor Case / Package
-
DC Resistance Max
0.01ohm
Product Length
11.6mm
Product Height
7.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00611
Product traceability