Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439346150
Order Code3953400
Product RangeWE-XHMA Series
Technical Datasheet
704 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.340 |
10+ | €3.980 |
50+ | €3.680 |
100+ | €3.420 |
200+ | €2.980 |
700+ | €2.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439346150
Order Code3953400
Product RangeWE-XHMA Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)7.4A
Product RangeWE-XHMA Series
Inductor Case / Package-
Power Inductor Case6.65mm x 6.45mm x 5.2mm
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height5.2mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
Power Inductor Case
6.65mm x 6.45mm x 5.2mm
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.2A
Saturation Current (Isat)
7.4A
Inductor Case / Package
-
DC Resistance Max
0.042ohm
Product Length
6.65mm
Product Height
5.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00069
Product traceability