Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784393440018
Order Code3953386
Product RangeWE-XHMA Series
Technical Datasheet
990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.960 |
50+ | €2.330 |
100+ | €2.190 |
250+ | €2.070 |
500+ | €1.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784393440018
Order Code3953386
Product RangeWE-XHMA Series
Technical Datasheet
Inductance180nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)50.6A
Product RangeWE-XHMA Series
Power Inductor Case6.65mm x 6.45mm x 2.4mm
Inductor Case / Package-
DC Resistance Max0.00132ohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height2.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
180nH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
20A
Saturation Current (Isat)
50.6A
Power Inductor Case
6.65mm x 6.45mm x 2.4mm
DC Resistance Max
0.00132ohm
Product Length
6.65mm
Product Height
2.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000606
Product traceability