Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383770033HT
Order Code4558723
Product RangeWE-MAIA Series
Technical Datasheet
419 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.510 |
10+ | €2.950 |
50+ | €2.760 |
100+ | €2.600 |
200+ | €2.450 |
450+ | €2.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383770033HT
Order Code4558723
Product RangeWE-MAIA Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)21.6A
Inductor ConstructionShielded
Saturation Current (Isat)27.5A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max3000µohm
Inductance Tolerance± 30%
Product Length6.6mm
Product Width6.6mm
Product Height3.1mm
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
3000µohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
21.6A
Saturation Current (Isat)
27.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000592
Product traceability