Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78437613521033
Order Code4413954
Product RangeWE-HCFAT Series
Technical Datasheet
18 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €14.640 |
10+ | €12.090 |
20+ | €11.850 |
Price for:Each
Minimum: 1
Multiple: 1
€14.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78437613521033
Order Code4413954
Product RangeWE-HCFAT Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)75A
Inductor ConstructionUnshielded
Saturation Current (Isat)76A
Product RangeWE-HCFAT Series
Inductor Case / Package-
DC Resistance Max390µohm
Inductance Tolerance± 20%
Product Length40mm
Product Width36mm
Product Height24mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
WE-HCFAT Series
DC Resistance Max
390µohm
Product Length
40mm
Product Height
24mm
RMS Current (Irms)
75A
Saturation Current (Isat)
76A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
36mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09567
Product traceability