Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78436432068
Order Code3518638
Product RangeWE-HCFA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78436432068
Order Code3518638
Product RangeWE-HCFA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)38A
Inductor ConstructionSemishielded
Saturation Current (Isat)24A
Product RangeWE-HCFA Series
Power Inductor Case27.5mm x 27.5mm x 17mm
Inductor Case / Package-
DC Resistance Max0.0011ohm
Inductance Tolerance± 15%
Product Length27.5mm
Product Width27.5mm
Product Height17mm
SVHCTo Be Advised
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
WE-HCFA Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
27.5mm
SVHC
To Be Advised
RMS Current (Irms)
38A
Saturation Current (Isat)
24A
Power Inductor Case
27.5mm x 27.5mm x 17mm
DC Resistance Max
0.0011ohm
Product Length
27.5mm
Product Height
17mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029575