Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843110022
Order Code4728792
Product RangeWE-HCIA Series
Technical Datasheet
1,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.200 |
| 50+ | €1.800 |
| 100+ | €1.530 |
| 250+ | €1.470 |
| 500+ | €1.400 |
| 1000+ | €1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843110022
Order Code4728792
Product RangeWE-HCIA Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)36.4A
Inductor ConstructionShielded
Saturation Current (Isat)43.9A
Product RangeWE-HCIA Series
Inductor Case / Package-
DC Resistance Max1210µohm
Inductance Tolerance± 20%
Product Length6.9mm
Product Width6.9mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
WE-HCIA Series
DC Resistance Max
1210µohm
Product Length
6.9mm
Product Height
3.8mm
RMS Current (Irms)
36.4A
Saturation Current (Isat)
43.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001382
Product traceability