Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784231091
Order Code3953339
Product RangeWE-CNSA Series
Technical Datasheet
892 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.779 |
50+ | €0.631 |
250+ | €0.597 |
500+ | €0.567 |
1000+ | €0.539 |
2000+ | €0.492 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784231091
Order Code3953339
Product RangeWE-CNSA Series
Technical Datasheet
DC Current Rating370mA
Inductance131nH
Product RangeWE-CNSA Series
Impedance90ohm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
370mA
Product Range
WE-CNSA Series
Inductor Case / Package
-
Product Width
1.2mm
Qualification
AEC-Q200
Inductance
131nH
Impedance
90ohm
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability