Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78279224101
Order Code3551446
Product RangeWE-MPSA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.931 |
50+ | €0.808 |
250+ | €0.726 |
500+ | €0.691 |
1000+ | €0.661 |
2000+ | €0.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78279224101
Order Code3551446
Product RangeWE-MPSA Series
Technical Datasheet
Ferrite Bead Case / Package2220 [5550 Metric]
Impedance100ohm
DC Current Rating7A
Product RangeWE-MPSA Series
DC Resistance Max5000µohm
Impedance Tolerance± 25%
Product Length5.59mm
Product Width5.08mm
Product Height1.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
2220 [5550 Metric]
DC Current Rating
7A
DC Resistance Max
5000µohm
Product Length
5.59mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
100ohm
Product Range
WE-MPSA Series
Impedance Tolerance
± 25%
Product Width
5.08mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
Product traceability