Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78201449321
Order Code4205408
Product RangeWE-OEFA Series
Technical Datasheet
36 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.960 |
3+ | €6.880 |
5+ | €6.160 |
10+ | €5.880 |
20+ | €5.610 |
50+ | €5.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78201449321
Order Code4205408
Product RangeWE-OEFA Series
Technical Datasheet
Impedance55.5ohm
Frequency Min1MHz
Frequency Max100MHz
Product RangeWE-OEFA Series
Technical Specifications
Impedance
55.5ohm
Frequency Max
100MHz
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1MHz
Product Range
WE-OEFA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023