Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013079285
Order Code3551461
Product RangeWE-AEFA Series
Technical Datasheet
86 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.730 |
| 5+ | €3.330 |
| 10+ | €3.010 |
| 25+ | €2.660 |
| 50+ | €2.450 |
| 128+ | €2.270 |
Price for:Each
Minimum: 1
Multiple: 1
€3.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013079285
Order Code3551461
Product RangeWE-AEFA Series
Technical Datasheet
Outer Diameter14mm
Product Length28.5mm
Inner Diameter8.2mm
Frequency Min-
Frequency Max-
Impedance200ohm
Product RangeWE-AEFA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
14mm
Inner Diameter
8.2mm
Frequency Max
-
Product Range
WE-AEFA Series
Product Length
28.5mm
Frequency Min
-
Impedance
200ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01475
Product traceability