Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013046185
Order Code3551456
Product RangeWE-AEFA Series
Technical Datasheet
1,158 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.740 | 
| 5+ | €1.300 | 
| 10+ | €1.240 | 
| 25+ | €1.180 | 
| 50+ | €1.040 | 
| 128+ | €0.959 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013046185
Order Code3551456
Product RangeWE-AEFA Series
Technical Datasheet
Outer Diameter11.5mm
Product Length18.5mm
Inner Diameter5mm
Frequency Min-
Frequency Max-
Impedance186ohm
Product RangeWE-AEFA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
11.5mm
Inner Diameter
5mm
Frequency Max
-
Product Range
WE-AEFA Series
Product Length
18.5mm
Frequency Min
-
Impedance
186ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00765
Product traceability