Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308102144
Order Code2777676
Product RangeWE-WPCC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.370 |
10+ | €15.630 |
20+ | €14.690 |
Price for:Each
Minimum: 1
Multiple: 1
€18.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308102144
Order Code2777676
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance19.5µH
Inductance Tolerance± 10%
DC Resistance Max0.045ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)20A
Self Resonant Frequency5MHz
Quality Factor220@125kHz
AC Current Rating-
Product Length53.3mm
Product Width53.3mm
Product Height7mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
20A
Quality Factor
220@125kHz
Product Length
53.3mm
Product Height
7mm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Inductance
19.5µH
DC Resistance Max
0.045ohm
No. of Layers
1 Layer
Self Resonant Frequency
5MHz
AC Current Rating
-
Product Width
53.3mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
Product traceability