Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760301303
Order Code2431620
Product RangeWE-GDTI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.330 |
| 10+ | €6.850 |
| 50+ | €6.180 |
| 100+ | €5.910 |
| 200+ | €5.640 |
| 350+ | €5.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760301303
Order Code2431620
Product RangeWE-GDTI Series
Technical Datasheet
Turns Ratio2:1:1
Inductance750µH
DC Resistance1.1ohm
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-GDTI Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
2:1:1
DC Resistance
1.1ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance
750µH
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
WE-GDTI Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.87
Product traceability