Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311911
Order Code1895750
Product RangeWE-FB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.300 |
5+ | €8.940 |
10+ | €8.460 |
20+ | €8.030 |
40+ | €7.640 |
96+ | €7.490 |
Price for:Each
Minimum: 1
Multiple: 1
€10.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311911
Order Code1895750
Product RangeWE-FB Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating200mA
Frequency Range-
Power Rating-
Isolation Voltage1.5kV
Primary Voltages8V to 24V
Secondary Voltages15V
Transformer MountingSurface Mount
Product RangeWE-FB Series
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
-
Isolation Voltage
1.5kV
Secondary Voltages
15V
Product Range
WE-FB Series
Current Rating
200mA
Power Rating
-
Primary Voltages
8V to 24V
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability