Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311594
Order Code1895776
Product RangeWE-FB
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311594
Order Code1895776
Product RangeWE-FB
Technical Datasheet
SMPS Transformer TypeFlyback
Isolation Voltage1.5kV
Current Rating3.8A
Frequency Range150kHz
Power Rating-
Primary Voltages30V to 75V
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangeWE-FB
Product Overview
The 750311594 is a Flyback Transformer for LT3573/LT3574/LT3575/LT3748. This transformer is used in isolated power design, sensor interfaces, isolated telecom converters and power over Ethernet applications.
- Easy design in solution
- Less external components needed
- Small board space
- No optocoupler needed
- Long term reliability voltage control
- No aging
- Same external parts for different output voltages
Applications
Communications & Networking, Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Current Rating
3.8A
Power Rating
-
Secondary Voltages
12V
Product Range
WE-FB
Isolation Voltage
1.5kV
Frequency Range
150kHz
Primary Voltages
30V to 75V
Transformer Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01