Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311308
Order Code1895738
Product RangeWE-FB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.160 |
5+ | €7.270 |
10+ | €6.800 |
25+ | €6.660 |
50+ | €6.510 |
200+ | €5.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311308
Order Code1895738
Product RangeWE-FB Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating500mA
Frequency Range100kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages36V
Secondary Voltages24V
Transformer MountingSurface Mount
Product RangeWE-FB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 750311308 is a Flyback Transformer for LT3573/LT3574/LT3575/LT3748. This transformer is used in isolated power design, sensor interfaces, isolated telecom converters and power over Ethernet applications.
- Easy design in solution
- Less external components needed
- Small board space
- No optocoupler needed
- Long term reliability voltage control
- No aging
- Same external parts for different output voltages
Applications
Communications & Networking, Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
1.5kV
Secondary Voltages
24V
Product Range
WE-FB Series
Current Rating
500mA
Power Rating
-
Primary Voltages
36V
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability