Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749052050
Order Code2543240
Product RangeWE-LAN Series
Technical Datasheet
253 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.540 |
10+ | €11.320 |
25+ | €11.290 |
50+ | €9.790 |
100+ | €8.900 |
290+ | €8.890 |
Price for:Each
Minimum: 1
Multiple: 1
€13.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749052050
Order Code2543240
Product RangeWE-LAN Series
Technical Datasheet
Compatible With10G Base-T PoE
Transformer Type10G Base-T, PoE
No. of Ports1 Port
Turns Ratio1:1
Inductance180µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeWE-LAN Series
Technical Specifications
Compatible With
10G Base-T PoE
No. of Ports
1 Port
Inductance
180µH
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Transformer Type
10G Base-T, PoE
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-
Product Range
WE-LAN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00135
Product traceability