Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749050010U
Order Code2543238
Product RangeWE-LAN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.280 |
| 10+ | €9.130 |
| 50+ | €8.040 |
| 100+ | €7.820 |
| 200+ | €7.370 |
| 450+ | €6.800 |
Price for:Each
Minimum: 1
Multiple: 1
€9.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749050010U
Order Code2543238
Product RangeWE-LAN Series
Technical Datasheet
Compatible With10G Base-T
Transformer Type10G Base-T
No. of Ports1 Port
Turns Ratio1:1
Inductance200µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeWE-LAN Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Compatible With
10G Base-T
No. of Ports
1 Port
Inductance
200µH
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Transformer Type
10G Base-T
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-
Product Range
WE-LAN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
Product traceability