Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748020024
Order Code3428264
Product RangeWE-CCMF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.617 |
| 50+ | €0.556 |
| 250+ | €0.493 |
| 500+ | €0.428 |
| 1000+ | €0.427 |
| 2000+ | €0.391 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748020024
Order Code3428264
Product RangeWE-CCMF Series
Technical Datasheet
DC Current Rating300mA
Inductance0.245nH
Product RangeWE-CCMF Series
Impedance2ohm
Common Mode Filter Case1.25mm x 1mm x 0.8mm
Product Length1.25mm
Product Width1mm
Product Height0.8mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
300mA
Product Range
WE-CCMF Series
Common Mode Filter Case
1.25mm x 1mm x 0.8mm
Product Width
1mm
Qualification
-
Inductance
0.245nH
Impedance
2ohm
Product Length
1.25mm
Product Height
0.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability