Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7461103
Order Code1821300
Product RangeREDCUBE WP-RATR
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.810 |
10+ | €4.420 |
100+ | €4.020 |
250+ | €3.850 |
500+ | €3.490 |
Price for:Each
Minimum: 1
Multiple: 1
€5.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7461103
Order Code1821300
Product RangeREDCUBE WP-RATR
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia-
Terminal PlatingTin
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Product RangeREDCUBE WP-RATR
Product Overview
The 7461103 is a right-angle Power Element with M5 threaded-hole 2-row pin-plate. It is made of copper-zinc-lead alloy with tin-plated finish. Using the press-fit elements, currents of up to approximately 300A can be transferred to the PCB.
- 250N Insertion force per pin
- 2.2 Nm Tightening torque
Applications
Industrial
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
Contact Material
Copper
SVHC
Lead (21-Jan-2025)
Tab Size - Imperial
-
Mounting Hole Dia
-
Contact Plating
Tin Plated Contacts
Product Range
REDCUBE WP-RATR
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016