Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744917043
Order Code3813023
Product RangeWE-KI HC Series
Technical Datasheet
103 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.545 |
50+ | €0.440 |
250+ | €0.359 |
500+ | €0.335 |
1500+ | €0.310 |
3000+ | €0.304 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744917043
Order Code3813023
Product RangeWE-KI HC Series
Technical Datasheet
Inductance4.3nH
DC Resistance Max0.08ohm
Self Resonant Frequency7.5GHz
DC Current Rating1.3A
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeWE-KI HC Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.7mm
Product Width1.1mm
Product Height0.9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.3nH
Self Resonant Frequency
7.5GHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
WE-KI HC Series
Inductor Construction
Unshielded
Product Length
1.7mm
Product Height
0.9mm
DC Resistance Max
0.08ohm
DC Current Rating
1.3A
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Ceramic
Product Width
1.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability