Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7449150079
Order Code2777659
Product RangeWE-ACHC Series
Technical Datasheet
105 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.480 |
10+ | €1.450 |
50+ | €1.420 |
100+ | €1.270 |
200+ | €1.220 |
650+ | €0.915 |
Price for:Each
Minimum: 1
Multiple: 1
€1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7449150079
Order Code2777659
Product RangeWE-ACHC Series
Technical Datasheet
Inductance79nH
RMS Current (Irms)23A
Product RangeWE-ACHC Series
Inductance Tolerance± 20%
DC Resistance Max0.00211ohm
Self Resonant Frequency422MHz
Product Length10mm
Product Width10mm
Product Height5.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
79nH
Product Range
WE-ACHC Series
DC Resistance Max
0.00211ohm
Product Length
10mm
Product Height
5.8mm
RMS Current (Irms)
23A
Inductance Tolerance
± 20%
Self Resonant Frequency
422MHz
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00152
Product traceability