Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744901043
Order Code4066183
Product RangeWE-TCI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.218 |
100+ | €0.185 |
500+ | €0.158 |
2500+ | €0.140 |
5000+ | €0.134 |
10000+ | €0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744901043
Order Code4066183
Product RangeWE-TCI Series
Technical Datasheet
Inductance4.3nH
DC Resistance Max0.65ohm
Self Resonant Frequency6GHz
DC Current Rating320mA
Inductor Case / Package0402 [1005 Metric]
Product RangeWE-TCI Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core Material-
Product Length1mm
Product Width0.5mm
Product Height0.32mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.3nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
-
Product Width
0.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.65ohm
DC Current Rating
320mA
Product Range
WE-TCI Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.32mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability