Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744844101
Order Code2493124
Product RangeWE-ExB Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.230 |
10+ | €10.510 |
20+ | €10.300 |
Price for:Each
Minimum: 1
Multiple: 1
€11.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744844101
Order Code2493124
Product RangeWE-ExB Series
Technical Datasheet
Inductance100µH
DC Current Rating14A
Product RangeWE-ExB Series
Product Overview
The WE-ExB series Common Mode Power Line Choke suitable for EMC filter, mains line filter, interference suppression in motor and power electronic applications.
- MnZn and NiZn core material
- Suppression of noise in a broad frequency range
- Combined noise and burst filter
- -40 to 125°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Inductance
100µH
Product Range
WE-ExB Series
DC Current Rating
14A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):23.5
Product traceability