Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744834622
Order Code2066857
Product RangeWE-CMBH Series
Technical Datasheet
55 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.750 |
3+ | €5.720 |
5+ | €5.680 |
10+ | €5.650 |
20+ | €5.610 |
50+ | €5.560 |
Price for:Each
Minimum: 1
Multiple: 1
€5.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744834622
Order Code2066857
Product RangeWE-CMBH Series
Technical Datasheet
Inductance2.2mH
DC Current Rating6A
Product RangeWE-CMBH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-CMBH series horizontal Common Mode Power Line Choke suitable for radio interference suppression in motor, power line in- and output filter and power electronic applications.
- Horizontal design for compact housings
- Suppression even at low frequency ranges
- Broadband screening because of low capacitance winding technique
- Highest possible current with small sizes
- -40 to 125°C Operating temperature range
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.2mH
Product Range
WE-CMBH Series
DC Current Rating
6A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 744834622
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability