Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744834220
Order Code4065772
Product RangeWE-CMBH Series
Technical Datasheet
29 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.930 |
| 3+ | €6.770 |
| 5+ | €6.600 |
| 10+ | €6.340 |
| 20+ | €6.080 |
| 50+ | €5.400 |
Price for:Each
Minimum: 1
Multiple: 1
€6.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744834220
Order Code4065772
Product RangeWE-CMBH Series
Technical Datasheet
DC Current Rating2A
Inductance20mH
Product RangeWE-CMBH Series
Impedance-
Inductor Case / Package-
Product Length32.5mm
Product Width28mm
Product Height22mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
2A
Product Range
WE-CMBH Series
Inductor Case / Package
-
Product Width
28mm
Qualification
-
Inductance
20mH
Impedance
-
Product Length
32.5mm
Product Height
22mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0252
Product traceability