Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448010911
Order Code2431562
Product RangeWE-CMBNC Series
Technical Datasheet
575 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.750 |
| 10+ | €7.240 |
| 25+ | €6.660 |
| 50+ | €6.180 |
| 100+ | €5.760 |
| 300+ | €5.280 |
Price for:Each
Minimum: 1
Multiple: 1
€8.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448010911
Order Code2431562
Product RangeWE-CMBNC Series
Technical Datasheet
Inductance11mH
DC Current Rating900mA
Product RangeWE-CMBNC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-CMBNC series nano crystalline Common Mode Power Line Choke suitable for radio interference suppression in motor, power line in- and output filter and power electronic applications.
- Very high permeability Nano crystalline core material
- Improved isolation through plastic case and winding spacer
- High and stable inductance values at high temperatures
- High rated currents
- Broadband suppression
- Small size
- 1kHz to 300MHz Frequency range
- -40 to 125°C Operating temperature range
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
11mH
Product Range
WE-CMBNC Series
DC Current Rating
900mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 7448010911
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002889
Product traceability