Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479777310
Order Code2894664
Product RangeWE-PMI Series
Technical Datasheet
4,950 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.010 |
50+ | €0.880 |
250+ | €0.850 |
500+ | €0.786 |
1500+ | €0.725 |
3000+ | €0.661 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479777310
Order Code2894664
Product RangeWE-PMI Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)125mA
Product RangeWE-PMI Series
Power Inductor Case-
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.5ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-PMI Series
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
650mA
Saturation Current (Isat)
125mA
Power Inductor Case
-
DC Resistance Max
0.5ohm
Product Length
2mm
Product Height
1.25mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
Product traceability