Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479774215
Order Code2114311
Product RangeWE-PMI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.743 |
100+ | €0.625 |
500+ | €0.550 |
1000+ | €0.519 |
2500+ | €0.474 |
5000+ | €0.442 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€7.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479774215
Order Code2114311
Product RangeWE-PMI Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.26ohm
RMS Current (Irms)800mA
Self Resonant Frequency70MHz
Saturation Current (Isat)300mA
DC Current Rating800mA
Inductor Case / Package-
Power Inductor Case-
Product RangeWE-PMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialIron Powder
Product Length2mm
Product Width1.25mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
RMS Current (Irms)
800mA
Saturation Current (Isat)
300mA
Inductor Case / Package
-
Product Range
WE-PMI Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.5mm
DC Resistance Max
0.26ohm
Self Resonant Frequency
70MHz
DC Current Rating
800mA
Power Inductor Case
-
Inductance Tolerance
± 20%
Core Material
Iron Powder
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
Product traceability