Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479762168
Order Code2400011
Product RangeWE-PMI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.532 |
100+ | €0.448 |
500+ | €0.394 |
1000+ | €0.372 |
2000+ | €0.356 |
4000+ | €0.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€5.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479762168
Order Code2400011
Product RangeWE-PMI Series
Technical Datasheet
Inductance680nH
DC Resistance Max0.22ohm
RMS Current (Irms)1A
Self Resonant Frequency-
DC Current Rating1A
Saturation Current (Isat)700mA
Power Inductor Case1.6mm x 0.8mm x 0.5mm
Product RangeWE-PMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
680nH
RMS Current (Irms)
1A
DC Current Rating
1A
Power Inductor Case
1.6mm x 0.8mm x 0.5mm
Inductance Tolerance
± 20%
Core Material
-
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.22ohm
Self Resonant Frequency
-
Saturation Current (Isat)
700mA
Product Range
WE-PMI Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.5mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability