Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479325207247
Order Code4691656
Product RangeWE-PMFI Series
Technical Datasheet
2,770 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.313 |
50+ | €0.254 |
250+ | €0.214 |
500+ | €0.200 |
1500+ | €0.188 |
3000+ | €0.177 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479325207247
Order Code4691656
Product RangeWE-PMFI Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeWE-PMFI Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.128ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-PMFI Series
DC Resistance Max
0.128ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
2.75A
Saturation Current (Isat)
2.7A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability