Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479276210C
Order Code2543299
Product RangeWE-PMCI Series
Technical Datasheet
576 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.939 |
50+ | €0.751 |
250+ | €0.672 |
500+ | €0.641 |
1500+ | €0.592 |
3000+ | €0.451 |
Price for:Each
Minimum: 5
Multiple: 5
€4.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479276210C
Order Code2543299
Product RangeWE-PMCI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeWE-PMCI Series
Power Inductor Case2mm x 1.25mm x 1mm
Inductor Case / Package-
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-PMCI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
3.1A
Power Inductor Case
2mm x 1.25mm x 1mm
DC Resistance Max
0.065ohm
Product Length
2mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
Product traceability