Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447798620
Order Code3583000
Product RangeWE-PDF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.390 |
10+ | €3.120 |
50+ | €2.990 |
100+ | €2.780 |
200+ | €2.590 |
500+ | €2.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447798620
Order Code3583000
Product RangeWE-PDF Series
Technical Datasheet
Inductance6.2µH
RMS Current (Irms)9.4A
Inductor ConstructionShielded
Saturation Current (Isat)6.7A
Product RangeWE-PDF Series
DC Resistance Max9500µohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width10.2mm
Product Height6.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.2µH
Inductor Construction
Shielded
Product Range
WE-PDF Series
Inductance Tolerance
± 30%
Product Width
10.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
9.4A
Saturation Current (Isat)
6.7A
DC Resistance Max
9500µohm
Product Length
10.2mm
Product Height
6.4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
Product traceability