Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447798221
Order Code1800289
Product RangeWE-PDF Series
Technical Datasheet
22 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.050 |
10+ | €2.820 |
50+ | €2.720 |
100+ | €2.620 |
200+ | €2.560 |
500+ | €2.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447798221
Order Code1800289
Product RangeWE-PDF Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeWE-PDF Series
Inductor Case / Package-
DC Resistance Max0.0373ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10.2mm
Product Height6.4mm
Product Overview
The WE-PDF series SMD shielded Power Inductor with (NiZn) nickel-zinc core. It is suitable for high frequency switching regulators.
- Flat wire power inductor
- Magnetically shielded which results in a low leakage field
- Low self-losses
- High saturation current
- Flat wire coil for lower losses at high frequency ranges
- High self resonance frequency
- Reflow recommended solder profile
- -40 to 150°C Operating temperature range
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-PDF Series
DC Resistance Max
0.0373ohm
Product Length
10.2mm
Product Height
6.4mm
RMS Current (Irms)
4.7A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
Product traceability