Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447783102
Order Code3812843
Product RangeWE-PD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.120 |
50+ | €1.270 |
100+ | €1.170 |
250+ | €1.080 |
500+ | €1.010 |
1000+ | €0.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447783102
Order Code3812843
Product RangeWE-PD Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)230mA
Inductor ConstructionShielded
Saturation Current (Isat)320mA
Product RangeWE-PD Series
Inductor Case / Package-
Power Inductor Case7.3mm x 7.4mm x 3.5mm
DC Resistance Max4.6ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.4mm
Product Height3.5mm
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
WE-PD Series
Power Inductor Case
7.3mm x 7.4mm x 3.5mm
Inductance Tolerance
± 20%
Product Width
7.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
230mA
Saturation Current (Isat)
320mA
Inductor Case / Package
-
DC Resistance Max
4.6ohm
Product Length
7.3mm
Product Height
3.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability