Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775112
Order Code2082630
Product RangeWE-PD2 Series
Technical Datasheet
312 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.930 |
10+ | €1.720 |
50+ | €1.600 |
100+ | €1.540 |
200+ | €1.500 |
500+ | €1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775112
Order Code2082630
Product RangeWE-PD2 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)2.18A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.2A
Power Inductor Case7.8mm x 7mm x 5mm
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.08ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
Technical Specifications
Inductance
12µH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.18A
Saturation Current (Isat)
2.2A
Product Range
WE-PD2 Series
DC Resistance Max
0.08ohm
Product Length
7.8mm
Product Height
5mm
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00153
Product traceability