Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447745022
Order Code1636028
Product RangeWE-PD2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €1.790 |
50+ | €1.540 |
250+ | €1.420 |
500+ | €1.370 |
1000+ | €1.120 |
2000+ | €1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€8.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447745022
Order Code1636028
Product RangeWE-PD2 Series
Technical Datasheet
Inductance2.2µH
Inductor TypePower
RMS Current (Irms)3.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.5A
Power Inductor Case5.8mm x 5.2mm x 2mm
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
RMS Current (Irms)
3.6A
Saturation Current (Isat)
3.5A
Product Range
WE-PD2 Series
DC Resistance Max
0.036ohm
Product Length
5.8mm
Product Height
2mm
Inductor Type
Power
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.2mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability