Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447732022
Order Code2777634
Product RangeWE-PD2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.893 |
50+ | €0.812 |
250+ | €0.709 |
500+ | €0.634 |
1500+ | €0.632 |
3000+ | €0.600 |
Price for:Each
Minimum: 5
Multiple: 5
€4.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447732022
Order Code2777634
Product RangeWE-PD2 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.71A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.54A
Product RangeWE-PD2 Series
Power Inductor Case3mm x 3.5mm x 2.1mm
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3.5mm
Product Height2.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.09ohm
Product Length
3mm
Product Height
2.1mm
RMS Current (Irms)
1.71A
Saturation Current (Isat)
2.54A
Power Inductor Case
3mm x 3.5mm x 2.1mm
Inductance Tolerance
± 20%
Product Width
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability